Junction Box Metal, Stainless Steel Silver Hinged Door 11.800" L x 5.910" W (299.72mm x 150.11mm) X 11.800" (299.72mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018111

DigiKey Part Number
5385-8018111-ND
Manufacturer
Manufacturer Product Number
8018111
Description
JB JUNCTION BOX, WIDTH:300 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Silver Hinged Door 11.800" L x 5.910" W (299.72mm x 150.11mm) X 11.800" (299.72mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Junction Box
Size / Dimension
11.800" L x 5.910" W (299.72mm x 150.11mm)
Height
11.800" (299.72mm)
Area (L x W)
69.8in² (450cm²)
Design
Hinged Door
Material
Color
Silver
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1445,23000 €445,23 €
5420,04800 €2.100,24 €
Manufacturers Standard Package
Unit Price without VAT:445,23000 €
Unit Price with VAT:529,82370 €