Junction Box Metal, Steel Light Gray Hinged Door 7.870" L x 7.870" W (199.90mm x 199.90mm) X 3.940" (100.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018105

DigiKey Part Number
5385-8018105-ND
Manufacturer
Manufacturer Product Number
8018105
Description
JB JUNCTION BOX, WIDTH:200 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Light Gray Hinged Door 7.870" L x 7.870" W (199.90mm x 199.90mm) X 3.940" (100.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
3.940" (100.08mm)
Mfr
Area (L x W)
61.9in² (400cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
7.870" L x 7.870" W (199.90mm x 199.90mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
196,33000 €96,33 €
582,34400 €411,72 €
1076,96400 €769,64 €
2575,37560 €1.884,39 €
Manufacturers Standard Package
Unit Price without VAT:96,33000 €
Unit Price with VAT:114,63270 €