
8018102 | |
|---|---|
DigiKey Part Number | 5385-8018102-ND |
Manufacturer | |
Manufacturer Product Number | 8018102 |
Description | JB JUNCTION BOX, WIDTH:300 MMHEI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Light Gray Hinged Door 11.800" L x 5.910" W (299.72mm x 150.11mm) X 11.800" (299.72mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 11.800" L x 5.910" W (299.72mm x 150.11mm) | |
Height | 11.800" (299.72mm) | |
Area (L x W) | 69.8in² (450cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,10000 € | 156,10 € |
| 5 | 133,43000 € | 667,15 € |
| 10 | 129,42400 € | 1.294,24 € |
| Unit Price without VAT: | 156,10000 € |
|---|---|
| Unit Price with VAT: | 185,75900 € |

