Junction Box Metal, Steel Light Gray Hinged Door 13.800" L x 5.910" W (350.52mm x 150.11mm) X 15.700" (398.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018101

DigiKey Part Number
5385-8018101-ND
Manufacturer
Manufacturer Product Number
8018101
Description
JB JUNCTION BOX, WIDTH:350 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Light Gray Hinged Door 13.800" L x 5.910" W (350.52mm x 150.11mm) X 15.700" (398.78mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Junction Box
Size / Dimension
13.800" L x 5.910" W (350.52mm x 150.11mm)
Height
15.700" (398.78mm)
Area (L x W)
81.7in² (527cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1179,58000 €179,58 €
5153,51200 €767,56 €
10151,49800 €1.514,98 €
Manufacturers Standard Package
Unit Price without VAT:179,58000 €
Unit Price with VAT:213,70020 €