Junction Box Metal, Steel Light Gray Hinged Door 9.840" L x 4.920" W (249.94mm x 124.97mm) X 11.800" (299.72mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018099

DigiKey Part Number
5385-8018099-ND
Manufacturer
Manufacturer Product Number
8018099
Description
JB JUNCTION BOX, WIDTH:250 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Light Gray Hinged Door 9.840" L x 4.920" W (249.94mm x 124.97mm) X 11.800" (299.72mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
11.800" (299.72mm)
Mfr
Area (L x W)
48.3in² (312cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
9.840" L x 4.920" W (249.94mm x 124.97mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1124,45000 €124,45 €
5106,38000 €531,90 €
10100,50100 €1.005,01 €
Manufacturers Standard Package
Unit Price without VAT:124,45000 €
Unit Price with VAT:148,09550 €