
8017735 | |
|---|---|
DigiKey Part Number | 5385-8017735-ND |
Manufacturer | |
Manufacturer Product Number | 8017735 |
Description | PUSHBUTTON BOXES PB, WIDTH:101 M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included, Perforated 4.720" L x 3.980" W (119.89mm x 101.09mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Height 10.000" (254.00mm) |
Mfr | Area (L x W) 18.7in² (121cm²) |
Series | Design Cover Included, Perforated |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Ratings |
Size / Dimension 4.720" L x 3.980" W (119.89mm x 101.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,85000 € | 255,85 € |
| Unit Price without VAT: | 255,85000 € |
|---|---|
| Unit Price with VAT: | 304,46150 € |

