
8017715 | |
|---|---|
DigiKey Part Number | 5385-8017715-ND |
Manufacturer | |
Manufacturer Product Number | 8017715 |
Description | PUSHBUTTON BOXES PB, WIDTH:82 MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included, Perforated 3.230" L x 2.720" W (82.04mm x 69.09mm) X 5.750" (146.05mm) |
Datasheet | Datasheet |
Category | Height 5.750" (146.05mm) |
Mfr | Area (L x W) 8.79in² (56.7cm²) |
Series | Design Cover Included, Perforated |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Ratings |
Size / Dimension 3.230" L x 2.720" W (82.04mm x 69.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,09000 € | 170,09 € |
| 5 | 145,39600 € | 726,98 € |
| 10 | 142,75100 € | 1.427,51 € |
| Unit Price without VAT: | 170,09000 € |
|---|---|
| Unit Price with VAT: | 202,40710 € |

