
8017690 | |
|---|---|
DigiKey Part Number | 5385-8017690-ND |
Manufacturer | |
Manufacturer Product Number | 8017690 |
Description | PUSHBUTTON BOXES PB, WIDTH:158 M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included, Perforated 6.220" L x 4.720" W (157.99mm x 119.89mm) X 9.490" (241.05mm) |
Datasheet | Datasheet |
Category | Height 9.490" (241.05mm) |
Mfr | Area (L x W) 29.3in² (189cm²) |
Series | Design Cover Included, Perforated |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Ratings |
Size / Dimension 6.220" L x 4.720" W (157.99mm x 119.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,78000 € | 105,78 € |
| Unit Price without VAT: | 105,78000 € |
|---|---|
| Unit Price with VAT: | 125,87820 € |

