
8017668 | |
|---|---|
DigiKey Part Number | 5385-8017668-ND |
Manufacturer | |
Manufacturer Product Number | 8017668 |
Description | PUSHBUTTON BOXES PB, WIDTH:127 M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Cover Included, Perforated 5.000" L x 4.210" W (127.00mm x 106.93mm) X 8.460" (214.88mm) |
Datasheet | Datasheet |
Category | Height 8.460" (214.88mm) |
Mfr | Area (L x W) 21.1in² (136cm²) |
Series | Design Cover Included, Perforated |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 5.000" L x 4.210" W (127.00mm x 106.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,04000 € | 95,04 € |
| 5 | 81,24800 € | 406,24 € |
| 10 | 75,93900 € | 759,39 € |
| 25 | 74,24920 € | 1.856,23 € |
| Unit Price without VAT: | 95,04000 € |
|---|---|
| Unit Price with VAT: | 113,09760 € |

