
8017664 | |
|---|---|
DigiKey Part Number | 5385-8017664-ND |
Manufacturer | |
Manufacturer Product Number | 8017664 |
Description | PUSHBUTTON BOXES PB, WIDTH:69 MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included, Perforated 3.460" L x 2.720" W (87.88mm x 69.09mm) X 3.230" (82.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.460" L x 2.720" W (87.88mm x 69.09mm) | |
Height | 3.230" (82.04mm) | |
Area (L x W) | 9.45in² (61.0cm²) | |
Design | Cover Included, Perforated | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 € | 55,43 € |
| 5 | 47,38400 € | 236,92 € |
| 10 | 44,29000 € | 442,90 € |
| 25 | 40,50560 € | 1.012,64 € |
| 50 | 40,45880 € | 2.022,94 € |
| Unit Price without VAT: | 55,43000 € |
|---|---|
| Unit Price with VAT: | 65,96170 € |

