
8017647 | |
|---|---|
DigiKey Part Number | 5385-8017647-ND |
Manufacturer | |
Manufacturer Product Number | 8017647 |
Description | PUSHBUTTON BOXES PB, WIDTH:82 MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Cover Included, Perforated 3.230" L x 2.720" W (82.04mm x 69.09mm) X 7.990" (202.95mm) |
Datasheet | Datasheet |
Category | Height 7.990" (202.95mm) |
Mfr | Area (L x W) 8.79in² (56.7cm²) |
Series | Design Cover Included, Perforated |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 3.230" L x 2.720" W (82.04mm x 69.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,48000 € | 68,48 € |
| 5 | 58,53600 € | 292,68 € |
| 10 | 54,71100 € | 547,11 € |
| 25 | 51,37640 € | 1.284,41 € |
| Unit Price without VAT: | 68,48000 € |
|---|---|
| Unit Price with VAT: | 81,49120 € |

