Box Metal, Steel Light Gray Cover Included 2.720" L x 3.230" W (69.09mm x 82.04mm) X 3.460" (87.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8017645

DigiKey Part Number
5385-8017645-ND
Manufacturer
Manufacturer Product Number
8017645
Description
BOX STL LGT GRY 2.72"L X 3.23"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Light Gray Cover Included 2.720" L x 3.230" W (69.09mm x 82.04mm) X 3.460" (87.88mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
2.720" L x 3.230" W (69.09mm x 82.04mm)
Height
3.460" (87.88mm)
Area (L x W)
8.79in² (56.7cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,43000 €55,43 €
547,38400 €236,92 €
1044,29000 €442,90 €
2540,50560 €1.012,64 €
5040,45880 €2.022,94 €
Manufacturers Standard Package
Unit Price without VAT:55,43000 €
Unit Price with VAT:65,96170 €