
8017644 | |
|---|---|
DigiKey Part Number | 5385-8017644-ND |
Manufacturer | |
Manufacturer Product Number | 8017644 |
Description | WM SERIES SINGLE DOOR ENCL NEMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door 11.800" L x 8.270" W (299.72mm x 210.06mm) X 15.700" (398.78mm) |
Datasheet | Datasheet |
Category | Height 15.700" (398.78mm) |
Mfr | Area (L x W) 97.7in² (630cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 11.800" L x 8.270" W (299.72mm x 210.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 942,17000 € | 942,17 € |
| 5 | 873,41600 € | 4.367,08 € |
| 10 | 845,41400 € | 8.454,14 € |
| Unit Price without VAT: | 942,17000 € |
|---|---|
| Unit Price with VAT: | 1.121,18230 € |

