
8017634 | |
|---|---|
DigiKey Part Number | 5385-8017634-ND |
Manufacturer | |
Manufacturer Product Number | 8017634 |
Description | WM SERIES SINGLE DOOR ENCL NEMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door 23.600" L x 9.840" W (599.44mm x 249.94mm) X 29.900" (759.46mm) |
Datasheet | Datasheet |
Category | Height 29.900" (759.46mm) |
Mfr | Area (L x W) 232in² (1497cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 23.600" L x 9.840" W (599.44mm x 249.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.859,07000 € | 1.859,07 € |
| Unit Price without VAT: | 1.859,07000 € |
|---|---|
| Unit Price with VAT: | 2.212,29330 € |

