
8017628 | |
|---|---|
DigiKey Part Number | 5385-8017628-ND |
Manufacturer | |
Manufacturer Product Number | 8017628 |
Description | WM SERIES SINGLE DOOR ENCL NEMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door 15.700" L x 8.270" W (398.78mm x 210.06mm) X 19.700" (500.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.700" L x 8.270" W (398.78mm x 210.06mm) | |
Height | 19.700" (500.38mm) | |
Area (L x W) | 130in² (839cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.143,81000 € | 1.143,81 € |
| Unit Price without VAT: | 1.143,81000 € |
|---|---|
| Unit Price with VAT: | 1.361,13390 € |

