
8017627 | |
|---|---|
DigiKey Part Number | 5385-8017627-ND |
Manufacturer | |
Manufacturer Product Number | 8017627 |
Description | WM SERIES SINGLE DOOR ENCL NEMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door 23.600" L x 11.800" W (599.44mm x 299.72mm) X 23.600" (599.44mm) |
Datasheet | Datasheet |
Category | Height 23.600" (599.44mm) |
Mfr | Area (L x W) 279in² (1800cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 23.600" L x 11.800" W (599.44mm x 299.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.693,99000 € | 1.693,99 € |
| Unit Price without VAT: | 1.693,99000 € |
|---|---|
| Unit Price with VAT: | 2.015,84810 € |

