New at DigiKey
Enclosure Metal, Stainless Steel Gray Hinged Door 23.600" L x 8.270" W (599.44mm x 210.06mm) X 23.600" (599.44mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8017623

DigiKey Part Number
5385-8017623-ND
Manufacturer
Manufacturer Product Number
8017623
Description
WM SERIES SINGLE DOOR ENCL NEMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Gray Hinged Door 23.600" L x 8.270" W (599.44mm x 210.06mm) X 23.600" (599.44mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
23.600" L x 8.270" W (599.44mm x 210.06mm)
Height
23.600" (599.44mm)
Area (L x W)
195in² (1259cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.550,09000 €1.550,09 €
51.437,03400 €7.185,17 €
Manufacturers Standard Package
Unit Price without VAT:1.550,09000 €
Unit Price with VAT:1.844,60710 €