New at DigiKey
Enclosure Metal, Stainless Steel Light Gray Hinged Door 35.400" L x 11.800" W (899.16mm x 299.72mm) X 41.299" (1049.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8017617

DigiKey Part Number
5385-8017617-ND
Manufacturer
Manufacturer Product Number
8017617
Description
WM SERIES SINGLE DOOR ENCL NEMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Light Gray Hinged Door 35.400" L x 11.800" W (899.16mm x 299.72mm) X 41.299" (1049.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
35.400" L x 11.800" W (899.16mm x 299.72mm)
Height
41.299" (1049.00mm)
Area (L x W)
418in² (2694cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.791,96000 €2.791,96 €
Manufacturers Standard Package
Unit Price without VAT:2.791,96000 €
Unit Price with VAT:3.322,43240 €