
8017615 | |
|---|---|
DigiKey Part Number | 5385-8017615-ND |
Manufacturer | |
Manufacturer Product Number | 8017615 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 29.900" L x 8.270" W (759.46mm x 210.06mm) X 35.400" (899.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 29.900" L x 8.270" W (759.46mm x 210.06mm) | |
Height | 35.400" (899.16mm) | |
Area (L x W) | 247in² (1594cm²) | |
Design | Hinged Door | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |

