
8017612 | |
|---|---|
DigiKey Part Number | 5385-8017612-ND |
Manufacturer | |
Manufacturer Product Number | 8017612 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 23.600" L x 11.800" W (599.44mm x 299.72mm) X 29.900" (759.46mm) |
Datasheet | Datasheet |
Category | Height 29.900" (759.46mm) |
Mfr | Area (L x W) 279in² (1800cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 23.600" L x 11.800" W (599.44mm x 299.72mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.365,69000 € | 1.365,69 € |
| Unit Price without VAT: | 1.365,69000 € |
|---|---|
| Unit Price with VAT: | 1.625,17110 € |

