
8017608 | |
|---|---|
DigiKey Part Number | 5385-8017608-ND |
Manufacturer | |
Manufacturer Product Number | 8017608 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 11.800" L x 8.270" W (299.72mm x 210.06mm) X 15.700" (398.78mm) |
Datasheet | Datasheet |
Category | Height 15.700" (398.78mm) |
Mfr | Area (L x W) 97.7in² (630cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 11.800" L x 8.270" W (299.72mm x 210.06mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,28000 € | 667,28 € |
| 5 | 662,74200 € | 3.313,71 € |
| Unit Price without VAT: | 667,28000 € |
|---|---|
| Unit Price with VAT: | 794,06320 € |

