
8017597 | |
|---|---|
DigiKey Part Number | 5385-8017597-ND |
Manufacturer | |
Manufacturer Product Number | 8017597 |
Description | WM SERIES SINGLE DOOR ENCL NEMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 35.400" L x 15.700" W (899.16mm x 398.78mm) X 59.055" (1500.00mm) |
Datasheet | Datasheet |
Category | Height 59.055" (1500.00mm) |
Mfr | Area (L x W) 556in² (3584cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 35.400" L x 15.700" W (899.16mm x 398.78mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.529,09000 € | 1.529,09 € |
| Unit Price without VAT: | 1.529,09000 € |
|---|---|
| Unit Price with VAT: | 1.819,61710 € |

