
8017596 | |
|---|---|
DigiKey Part Number | 5385-8017596-ND |
Manufacturer | |
Manufacturer Product Number | 8017596 |
Description | FLANGE MNT DISCONNECT WM ENCL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 38.400" L x 15.700" W (975.36mm x 398.78mm) X 47.244" (1200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 38.400" L x 15.700" W (975.36mm x 398.78mm) | |
Height | 47.244" (1200.00mm) | |
Area (L x W) | 603in² (3888cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.749,46000 € | 1.749,46 € |
| Unit Price without VAT: | 1.749,46000 € |
|---|---|
| Unit Price with VAT: | 2.081,85740 € |

