
8017594 | |
|---|---|
DigiKey Part Number | 5385-8017594-ND |
Manufacturer | |
Manufacturer Product Number | 8017594 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 29.900" L x 15.700" W (759.46mm x 398.78mm) X 35.400" (899.16mm) |
Datasheet | Datasheet |
Category | Height 35.400" (899.16mm) |
Mfr | Area (L x W) 469in² (3029cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 29.900" L x 15.700" W (759.46mm x 398.78mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,82000 € | 845,82 € |
| Unit Price without VAT: | 845,82000 € |
|---|---|
| Unit Price with VAT: | 1.006,52580 € |

