
8017585 | |
|---|---|
DigiKey Part Number | 5385-8017585-ND |
Manufacturer | |
Manufacturer Product Number | 8017585 |
Description | FLANGE MNT DISCONNECT WM ENCL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 32.500" L x 11.800" W (825.50mm x 299.72mm) X 41.299" (1049.00mm) |
Datasheet | Datasheet |
Category | Height 41.299" (1049.00mm) |
Mfr | Area (L x W) 384in² (2477cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 32.500" L x 11.800" W (825.50mm x 299.72mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.432,91000 € | 1.432,91 € |
| Unit Price without VAT: | 1.432,91000 € |
|---|---|
| Unit Price with VAT: | 1.705,16290 € |

