
8017584 | |
|---|---|
DigiKey Part Number | 5385-8017584-ND |
Manufacturer | |
Manufacturer Product Number | 8017584 |
Description | WM DOUBLE DOOR WALLMNT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 59.100" L x 11.800" W (1501.14mm x 299.72mm) X 35.400" (899.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 59.100" L x 11.800" W (1501.14mm x 299.72mm) | |
Height | 35.400" (899.16mm) | |
Area (L x W) | 697in² (4499cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.714,15000 € | 1.714,15 € |
| Unit Price without VAT: | 1.714,15000 € |
|---|---|
| Unit Price with VAT: | 2.039,83850 € |

