
8017565 | |
|---|---|
DigiKey Part Number | 5385-8017565-ND |
Manufacturer | |
Manufacturer Product Number | 8017565 |
Description | DOUBLE DOOR WALLMOUNT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 47.200" L x 9.840" W (1198.88mm x 249.94mm) X 29.900" (759.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 47.200" L x 9.840" W (1198.88mm x 249.94mm) | |
Height | 29.900" (759.46mm) | |
Area (L x W) | 464in² (2996cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.269,90000 € | 1.269,90 € |
| Unit Price without VAT: | 1.269,90000 € |
|---|---|
| Unit Price with VAT: | 1.511,18100 € |

