
8017561 | |
|---|---|
DigiKey Part Number | 5385-8017561-ND |
Manufacturer | |
Manufacturer Product Number | 8017561 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 19.700" L x 9.840" W (500.38mm x 249.94mm) X 23.600" (599.44mm) |
Datasheet | Datasheet |
Category | Height 23.600" (599.44mm) |
Mfr | Area (L x W) 194in² (1252cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 19.700" L x 9.840" W (500.38mm x 249.94mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,19000 € | 417,19 € |
| 5 | 391,05200 € | 1.955,26 € |
| Unit Price without VAT: | 417,19000 € |
|---|---|
| Unit Price with VAT: | 496,45610 € |

