
8017550 | |
|---|---|
DigiKey Part Number | 5385-8017550-ND |
Manufacturer | |
Manufacturer Product Number | 8017550 |
Description | DOUBLE DOOR WALLMOUNT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 41.300" L x 8.270" W (1049.02mm x 210.06mm) X 23.600" (599.44mm) |
Datasheet | Datasheet |
Category | Height 23.600" (599.44mm) |
Mfr | Area (L x W) 342in² (2204cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 41.300" L x 8.270" W (1049.02mm x 210.06mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,07000 € | 970,07 € |
| Unit Price without VAT: | 970,07000 € |
|---|---|
| Unit Price with VAT: | 1.154,38330 € |

