
8017544 | |
|---|---|
DigiKey Part Number | 5385-8017544-ND |
Manufacturer | |
Manufacturer Product Number | 8017544 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 23.600" L x 8.270" W (599.44mm x 210.06mm) X 19.700" (500.38mm) |
Datasheet | Datasheet |
Category | Height 19.700" (500.38mm) |
Mfr | Area (L x W) 195in² (1259cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 23.600" L x 8.270" W (599.44mm x 210.06mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,85000 € | 388,85 € |
| 5 | 361,33400 € | 1.806,67 € |
| Unit Price without VAT: | 388,85000 € |
|---|---|
| Unit Price with VAT: | 462,73150 € |

