
8017535 | |
|---|---|
DigiKey Part Number | 5385-8017535-ND |
Manufacturer | |
Manufacturer Product Number | 8017535 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 19.700" L x 5.910" W (500.38mm x 150.11mm) X 23.600" (599.44mm) |
Datasheet | Datasheet |
Category | Height 23.600" (599.44mm) |
Mfr | Area (L x W) 116in² (747cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 19.700" L x 5.910" W (500.38mm x 150.11mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,74000 € | 371,74 € |
| 5 | 343,53000 € | 1.717,65 € |
| Unit Price without VAT: | 371,74000 € |
|---|---|
| Unit Price with VAT: | 442,37060 € |

