Enclosure Metal, Steel Light Gray Hinged Door 15.700" L x 5.910" W (398.78mm x 150.11mm) X 23.600" (599.44mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8017534

DigiKey Part Number
5385-8017534-ND
Manufacturer
Manufacturer Product Number
8017534
Description
WM WALL-MOUNTED ENCLOSURE, WIDTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 15.700" L x 5.910" W (398.78mm x 150.11mm) X 23.600" (599.44mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.700" L x 5.910" W (398.78mm x 150.11mm)
Height
23.600" (599.44mm)
Area (L x W)
92.9in² (599cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1350,82000 €350,82 €
5321,40200 €1.607,01 €
Manufacturers Standard Package
Unit Price without VAT:350,82000 €
Unit Price with VAT:417,47580 €