
8017528 | |
|---|---|
DigiKey Part Number | 5385-8017528-ND |
Manufacturer | |
Manufacturer Product Number | 8017528 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 11.800" L x 5.910" W (299.72mm x 150.11mm) X 11.800" (299.72mm) |
Category | Height 11.800" (299.72mm) |
Mfr | Area (L x W) 69.8in² (450cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 11.800" L x 5.910" W (299.72mm x 150.11mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,24000 € | 256,24 € |
| 5 | 225,96400 € | 1.129,82 € |
| Unit Price without VAT: | 256,24000 € |
|---|---|
| Unit Price with VAT: | 304,92560 € |







