
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 02 pos Socket to IEC 320-C18 | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 € | 65,72 € |
| 10 | 55,86300 € | 558,63 € |
| 25 | 52,36840 € | 1.309,21 € |
| 50 | 49,87120 € | 2.493,56 € |
| 100 | 47,49380 € | 4.749,38 € |
| Unit Price without VAT: | 65,72000 € |
|---|---|
| Unit Price with VAT: | 78,20680 € |

