New at DigiKey
Image for 7829150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7829150

DigiKey Part Number
5385-7829150-ND
Manufacturer
Manufacturer Product Number
7829150
Description
8 EARTH STRAPS, UL 1015 AWG 12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid X 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
-
Packaging
Box
Part Status
Active
Type
Tubular
Material
-
Size, Supplied
-
Thickness
-
Number of Carriers
8
Wire Gauge - Ends
12 AWG
Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1112,78000 €112,78 €
2103,72000 €207,44 €
398,76667 €296,30 €
592,85800 €464,29 €
789,16286 €624,14 €
1085,40700 €854,07 €
Manufacturers Standard Package
Unit Price without VAT:112,78000 €
Unit Price with VAT:134,20820 €