
7721535 | |
|---|---|
DigiKey Part Number | 5385-7721535-ND |
Manufacturer | |
Manufacturer Product Number | 7721535 |
Description | WALL-MNT ENCL 3PC 600X1021X673MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Lid 23.600" L x 26.500" W (599.44mm x 673.10mm) X 39.803" (1011.00mm) |
Datasheet | Datasheet |
Category | Height 39.803" (1011.00mm) |
Mfr | Area (L x W) 626in² (4038cm²) |
Series | Design Hinged Door, Lid |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 23.600" L x 26.500" W (599.44mm x 673.10mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.141,11000 € | 2.141,11 € |
| Unit Price without VAT: | 2.141,11000 € |
|---|---|
| Unit Price with VAT: | 2.547,92090 € |

