
7709535 | |
|---|---|
DigiKey Part Number | 5385-7709535-ND |
Manufacturer | |
Manufacturer Product Number | 7709535 |
Description | WALL-MNT ENCL 600X478X673MM 9 U |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Cover Included 26.500" L x 23.600" W (673.10mm x 599.44mm) X 18.800" (477.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 26.500" L x 23.600" W (673.10mm x 599.44mm) | |
Height | 18.800" (477.52mm) | |
Area (L x W) | 625in² (4035cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.843,21000 € | 1.843,21 € |
| Unit Price without VAT: | 1.843,21000 € |
|---|---|
| Unit Price with VAT: | 2.193,41990 € |

