
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support | |
Type Attributes | Open | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | 19.000" (482.60mm) | |
Height | 2.170" (55.12mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,96000 € | 155,96 € |
| Unit Price without VAT: | 155,96000 € |
|---|---|
| Unit Price with VAT: | 185,59240 € |

