Cable Support Silver Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7257005

DigiKey Part Number
5385-7257005-ND
Manufacturer
Manufacturer Product Number
7257005
Description
CABLE MGMT PANEL 1 U
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Support Silver Fastener
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fastener
Manufacturer
Rittal
Material
Steel, Zinc Plated
Packaging
Box
Color
Silver
Part Status
Active
Width
19.000" (482.60mm)
Type
Support
Height
2.170" (55.12mm)
Type Attributes
Open
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1124,54000 €124,54 €
Manufacturers Standard Package
Unit Price without VAT:124,54000 €
Unit Price with VAT:148,20260 €