
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Open | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | 3.350" (85.09mm) | |
Width | - | |
Height | 1.690" (42.93mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,79000 € | 220,79 € |
| 10 | 187,69500 € | 1.876,95 € |
| 25 | 175,96120 € | 4.399,03 € |
| 50 | 169,97920 € | 8.498,96 € |
| Unit Price without VAT: | 220,79000 € |
|---|---|
| Unit Price with VAT: | 262,74010 € |

