
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Open | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | 4.920" (124.97mm) | |
Width | - | |
Height | 3.350" (85.09mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,04000 € | 239,04 € |
| 10 | 203,21300 € | 2.032,13 € |
| 25 | 190,50920 € | 4.762,73 € |
| Unit Price without VAT: | 239,04000 € |
|---|---|
| Unit Price with VAT: | 284,45760 € |

