
7097220 | |
|---|---|
DigiKey Part Number | 5385-7097220-ND |
Manufacturer | |
Manufacturer Product Number | 7097220 |
Description | CBL CLAMPS FO 22 - 26 MM 1=25PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Strain Relief Silver DIN Rail 0.866" ~ 1.024" (22.00mm ~ 26.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Clamp, Strain Relief | |
Type Attributes | Round, Saddle Clamp, Screw Locking | |
Opening Size | 0.866" ~ 1.024" (22.00mm ~ 26.00mm) | |
Mounting Type | DIN Rail | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,60000 € | 162,60 € |
| 10 | 138,22700 € | 1.382,27 € |
| 25 | 129,58280 € | 3.239,57 € |
| 50 | 123,40720 € | 6.170,36 € |
| Unit Price without VAT: | 162,60000 € |
|---|---|
| Unit Price with VAT: | 193,49400 € |

