
7078000 | |
|---|---|
DigiKey Part Number | 5385-7078000-ND |
Manufacturer | |
Manufacturer Product Number | 7078000 |
Description | CBL CLAMPS FO 12 - 18 MM 1=25PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Strain Relief Silver DIN Rail 0.472" ~ 0.709" (11.99mm ~ 18.00mm) |
Datasheet | Datasheet |
Category | Type Attributes Round, Saddle Clamp, Screw Locking |
Manufacturer Rittal | Opening Size 0.472" ~ 0.709" (11.99mm ~ 18.00mm) |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Material Steel, Zinc Plated |
Type Clamp, Strain Relief | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,72000 € | 159,72 € |
| 10 | 135,77900 € | 1.357,79 € |
| 25 | 127,28880 € | 3.182,22 € |
| 50 | 121,22280 € | 6.061,14 € |
| Unit Price without VAT: | 159,72000 € |
|---|---|
| Unit Price with VAT: | 190,06680 € |

