
Category | Part Status Active |
Manufacturer Rittal | Sensor Type Humidity, Temperature |
Series | Output Type CAN |
Packaging Box | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,15000 € | 522,15 € |
| Unit Price without VAT: | 522,15000 € |
|---|---|
| Unit Price with VAT: | 621,35850 € |

