
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Smart Module Sensor | |
Output Type | Digital | |
Operating Temperature | 0°C ~ 55°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,22000 € | 914,22 € |
| Unit Price without VAT: | 914,22000 € |
|---|---|
| Unit Price with VAT: | 1.087,92180 € |

