
6746600 | |
|---|---|
DigiKey Part Number | 5385-6746600-ND |
Manufacturer | |
Manufacturer Product Number | 6746600 |
Description | 1-PIECE CONSL 600X960X400 520MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Light Gray Hinged Door, Slanted Top 23.600" L x 15.700" W (599.44mm x 398.78mm) X 38.400" (975.36mm) |
Datasheet | Datasheet |
Category | Height 38.400" (975.36mm) |
Mfr | Area (L x W) 371in² (2390cm²) |
Series | Design Hinged Door, Slanted Top |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Console | Thickness 0.059" (1.50mm) |
Size / Dimension 23.600" L x 15.700" W (599.44mm x 398.78mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.528,35000 € | 1.528,35 € |
| Unit Price without VAT: | 1.528,35000 € |
|---|---|
| Unit Price with VAT: | 1.818,73650 € |

