
6720500 | |
|---|---|
DigiKey Part Number | 5385-6720500-ND |
Manufacturer | |
Manufacturer Product Number | 6720500 |
Description | TP CONSOLE 3-PART ASSY 600X700MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Light Gray Cover Included 23.600" L x 9.450" W (599.44mm x 240.03mm) X 28.300" (718.82mm) |
Datasheet | Datasheet |
Category | Height 28.300" (718.82mm) |
Mfr | Area (L x W) 223in² (1439cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Box | Ratings |
Size / Dimension 23.600" L x 9.450" W (599.44mm x 240.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.161,51000 € | 1.161,51 € |
| Unit Price without VAT: | 1.161,51000 € |
|---|---|
| Unit Price with VAT: | 1.382,19690 € |

