
6717500 | |
|---|---|
DigiKey Part Number | 5385-6717500-ND |
Manufacturer | |
Manufacturer Product Number | 6717500 |
Description | TP TOPCONSOLE SYSTEM 1600X700MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Slanted Top 63.000" L x 28.700" W (1600.20mm x 728.98mm) X 9.250" (234.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 63.000" L x 28.700" W (1600.20mm x 728.98mm) | |
Height | 9.250" (234.95mm) | |
Area (L x W) | 1809in² (1.167m²) | |
Design | Slanted Top | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.698,27000 € | 1.698,27 € |
| Unit Price without VAT: | 1.698,27000 € |
|---|---|
| Unit Price with VAT: | 2.020,94130 € |

