
6715500 | |
|---|---|
DigiKey Part Number | 5385-6715500-ND |
Manufacturer | |
Manufacturer Product Number | 6715500 |
Description | TP TOPCONSOLE SYSTEM 800X700MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Slanted Top 31.500" L x 28.700" W (800.10mm x 728.98mm) X 9.250" (234.95mm) |
Datasheet | Datasheet |
Category | Height 9.250" (234.95mm) |
Mfr | Area (L x W) 904in² (5833cm²) |
Series | Design Slanted Top |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 31.500" L x 28.700" W (800.10mm x 728.98mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.178,45000 € | 1.178,45 € |
| Unit Price without VAT: | 1.178,45000 € |
|---|---|
| Unit Price with VAT: | 1.402,35550 € |

