
6712500 | |
|---|---|
DigiKey Part Number | 5385-6712500-ND |
Manufacturer | |
Manufacturer Product Number | 6712500 |
Description | TP TOPCONSOLE SYSTEM 1200X700MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Slanted Top 47.200" L x 28.800" W (1198.88mm x 731.52mm) X 9.450" (240.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 47.200" L x 28.800" W (1198.88mm x 731.52mm) | |
Height | 9.450" (240.03mm) | |
Area (L x W) | 1359in² (8770cm²) | |
Design | Slanted Top | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.821,52000 € | 1.821,52 € |
| Unit Price without VAT: | 1.821,52000 € |
|---|---|
| Unit Price with VAT: | 2.167,60880 € |

